TL431CLPM | ||
---|---|---|
DigiKey Part Number | 296-26717-1-ND - Cut Tape (CT) 296-26717-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TL431CLPM | |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431CLPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.39000 | ¥33.90 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.30850 | ¥230.85 |
250 | ¥2.09208 | ¥523.02 |
500 | ¥1.73118 | ¥865.59 |
1,000 | ¥1.29847 | ¥1,298.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.19023 | ¥2,380.46 |
6,000 | ¥1.11810 | ¥6,708.60 |
10,000 | ¥1.04597 | ¥10,459.70 |
50,000 | ¥0.92333 | ¥46,166.50 |