PS2505-1-A | ||
---|---|---|
DigiKey Part Number | 559-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | PS2505-1-A | |
Description | OPTOISOLATOR 5KV TRANS 4DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | PS2505-1-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥4.69000 | ¥46.90 |
100 | ¥3.06990 | ¥306.99 |
1,000 | ¥2.42371 | ¥2,423.71 |
2,000 | ¥2.26213 | ¥4,524.26 |
5,000 | ¥2.18133 | ¥10,906.65 |
10,000 | ¥2.14902 | ¥21,490.20 |
25,000 | ¥2.10055 | ¥52,513.75 |