


TL4050A50QDBZR | |
|---|---|
DigiKey Part Number | 296-TL4050A50QDBZRTR-ND - Tape & Reel (TR) 296-TL4050A50QDBZRCT-ND - Cut Tape (CT) 296-TL4050A50QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50QDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.16700 | ¥171.67 |
| 25 | ¥15.70880 | ¥392.72 |
| 100 | ¥14.10440 | ¥1,410.44 |
| 250 | ¥13.33896 | ¥3,334.74 |
| 500 | ¥12.87802 | ¥6,439.01 |
| 1,000 | ¥12.49837 | ¥12,498.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.99838 | ¥32,995.14 |

