Comparator with Latch Complementary, Push-Pull, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3016IPWR

DigiKey Part Number
296-TL3016IPWRTR-ND - Tape & Reel (TR)
296-TL3016IPWRCT-ND - Cut Tape (CT)
296-TL3016IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3016IPWR
Description
IC COMPARATOR 1 W/LATCH 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Push-Pull, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3016IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
Complementary, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Voltage - Input Offset (Max)
3mV @ ±5V
Current - Input Bias (Max)
10µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
97dB CMRR
Propagation Delay (Max)
10ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
10¥44.20100¥442.01
25¥40.91160¥1,022.79
100¥37.29430¥3,729.43
250¥35.57028¥8,892.57
500¥34.53130¥17,265.65
1,000¥33.67605¥33,676.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.97223¥65,944.46
Manufacturers Standard Package

Other Suppliers on DigiKey

1,530In Stock
Ships from Rochester Electronics, LLC