THS6222IRHFR | ||
---|---|---|
DigiKey Part Number | 296-THS6222IRHFRTR-ND - Tape & Reel (TR) 296-THS6222IRHFRCT-ND - Cut Tape (CT) 296-THS6222IRHFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THS6222IRHFR | |
Description | DIFFERENTIAL LINE DRIVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Differential IC Data Concentrators, Differential DSL Line Drivers, Home Networking PLC 24-VQFN (5x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Applications | Data Concentrators, Differential DSL Line Drivers, Home Networking PLC | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.94100 | ¥149.41 |
25 | ¥14.09400 | ¥352.35 |
100 | ¥12.00950 | ¥1,200.95 |
250 | ¥11.27636 | ¥2,819.09 |
500 | ¥9.86682 | ¥4,933.41 |
1,000 | ¥8.17536 | ¥8,175.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.61154 | ¥22,834.62 |
6,000 | ¥7.32963 | ¥43,977.78 |