
THS3120EVM | |
|---|---|
DigiKey Part Number | 296-18843-ND |
Manufacturer | |
Manufacturer Product Number | THS3120EVM |
Description | EVAL BOARD FOR THS3120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS3120 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 130MHz |
Manufacturer Texas Instruments | Current - Output / Channel 490mA |
Packaging Bulk | Current - Supply (Main IC) 7mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 10V ~ 30V, ±5V ~ 15V |
Channels per IC 1 - Single | Utilized IC / Part THS3120 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 1700V/µs |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |






