Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3121ID

DigiKey Part Number
296-15774-5-ND
Manufacturer
Manufacturer Product Number
THS3121ID
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3121ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
490 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1700V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
130 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.08000¥107.08
10¥83.96000¥839.60
75¥72.95613¥5,471.71
150¥70.39680¥10,559.52
300¥68.29083¥20,487.25
525¥66.86531¥35,104.29
1,050¥65.38391¥68,653.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.