
THS3110ID | |
|---|---|
DigiKey Part Number | 296-THS3110ID-ND |
Manufacturer | |
Manufacturer Product Number | THS3110ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3110ID Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 260 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.87000 | ¥71.87 |
| 10 | ¥55.71500 | ¥557.15 |
| 75 | ¥48.04760 | ¥3,603.57 |
| 150 | ¥46.26453 | ¥6,939.68 |
| 300 | ¥44.79637 | ¥13,438.91 |
| 525 | ¥43.80278 | ¥22,996.46 |
| 1,050 | ¥42.77045 | ¥44,908.97 |



