Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA691IDBVT

DigiKey Part Number
OPA691IDBVTTR-ND - Tape & Reel (TR)
OPA691IDBVTCT-ND - Cut Tape (CT)
OPA691IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA691IDBVT
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA691IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
5.1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
190 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
2100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2 GHz
Package / Case
SOT-23-6
-3db Bandwidth
280 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
15 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.74000¥63.74
10¥49.11500¥491.15
25¥45.45880¥1,136.47
100¥41.43820¥4,143.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥39.52108¥9,880.27
500¥38.36600¥19,183.00
750¥37.78733¥28,340.50
1,250¥37.14636¥46,432.95
1,750¥36.77164¥64,350.37
Manufacturers Standard Package

Other Suppliers on DigiKey

12,002In Stock
Ships from Rochester Electronics, LLC