
THS3111ID | |
|---|---|
DigiKey Part Number | 296-15770-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3111ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3111ID Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 260 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1228CS8#PBF | Analog Devices Inc. | 820 | 505-LT1228CS8#PBF-ND | ¥122.23000 | Similar |
| LT1228CS8#TRPBF | Analog Devices Inc. | 5,784 | LT1228CS8#TRPBFCT-ND | ¥122.23000 | Similar |
| LT1228IS8#PBF | Analog Devices Inc. | 205 | 505-LT1228IS8#PBF-ND | ¥138.44000 | Similar |
| LT1252CS8#PBF | Analog Devices Inc. | 465 | LT1252CS8#PBF-ND | ¥63.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.04000 | ¥74.04 |
| 10 | ¥57.33400 | ¥573.34 |
| 75 | ¥49.38147 | ¥3,703.61 |
| 150 | ¥47.53307 | ¥7,129.96 |
| 300 | ¥46.01077 | ¥13,803.23 |
| 525 | ¥44.98080 | ¥23,614.92 |
| 1,050 | ¥43.91055 | ¥46,106.08 |






