
LT1228CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1228CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1228CS8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1228CS8#PBF Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 6mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.23000 | ¥122.23 |
| 10 | ¥96.48600 | ¥964.86 |
| 25 | ¥90.06040 | ¥2,251.51 |
| 100 | ¥82.99690 | ¥8,299.69 |
| 300 | ¥79.05757 | ¥23,717.27 |
| 500 | ¥77.60084 | ¥38,800.42 |
| 1,000 | ¥75.93105 | ¥75,931.05 |




