OPA2674I-14DR | ||
---|---|---|
DigiKey Part Number | 296-19413-2-ND - Tape & Reel (TR) 296-19413-1-ND - Cut Tape (CT) 296-19413-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA2674I-14DR | |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA2674I-14DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 250 MHz | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18mA (x2 Channels) | |
Current - Output / Channel | 500 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.80000 | ¥37.80 |
10 | ¥33.96600 | ¥339.66 |
25 | ¥32.10960 | ¥802.74 |
100 | ¥27.82840 | ¥2,782.84 |
250 | ¥26.40116 | ¥6,600.29 |
500 | ¥23.68986 | ¥11,844.93 |
1,000 | ¥19.97933 | ¥19,979.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.98038 | ¥47,450.95 |