TDA4VL21HGAALZRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TDA4VL21HGAALZRQ1TR-ND - Tape & Reel (TR) 296-TDA4VL21HGAALZRQ1CT-ND - Cut Tape (CT) 296-TDA4VL21HGAALZRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA4VL21HGAALZRQ1 | |
Description | AUTOMOTIVE SYSTEM-ON-A-CHIP WITH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1GHz 770-FCBGA (23x23) | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA4VL21HGAALZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | DSP, MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | |
Flash Size | - | |
RAM Size | 1.5MB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB | |
Speed | 2GHz, 1GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 770-BFBGA, FCBGA | |
Supplier Device Package | 770-FCBGA (23x23) | |
Number of I/O | 155 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.16000 | ¥624.16 |
10 | ¥592.96900 | ¥5,929.69 |
25 | ¥577.36680 | ¥14,434.17 |
100 | ¥534.45400 | ¥53,445.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥518.84948 | ¥129,712.37 |