TDA4VM88TGBALFRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TDA4VM88TGBALFRQ1TR-ND - Tape & Reel (TR) 296-TDA4VM88TGBALFRQ1CT-ND - Cut Tape (CT) 296-TDA4VM88TGBALFRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TDA4VM88TGBALFRQ1 | |
Description | NEXT GENERATION SOC FAMILY FOR L | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24) | |
Datasheet | Datasheet | |
EDA/CAD Models | TDA4VM88TGBALFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | DSP, MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | |
Flash Size | - | |
RAM Size | 1.5MB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB | |
Speed | 2GHz, 1GHz, 1.35GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 827-BFBGA, FCBGA | |
Supplier Device Package | 827-FCBGA (24x24) | |
Number of I/O | 226 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.10000 | ¥959.10 |
10 | ¥909.62000 | ¥9,096.20 |
25 | ¥884.86920 | ¥22,121.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥804.42740 | ¥201,106.85 |