DRA829JMTGBALFR | ||
---|---|---|
DigiKey Part Number | 296-DRA829JMTGBALFRTR-ND - Tape & Reel (TR) 296-DRA829JMTGBALFRCT-ND - Cut Tape (CT) 296-DRA829JMTGBALFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRA829JMTGBALFR | |
Description | DUAL ARM CORTEX-A72, QUAD CORTEX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | DSP, MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | |
Flash Size | - | |
RAM Size | 1.5MB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | I2C, I3C, MCAN, MMC/SD/SDIO, SPI, UART, USB | |
Speed | 2GHz, 1GHz, 1.35GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Package / Case | 827-BFBGA, FCBGA | |
Supplier Device Package | 827-FCBGA (24x24) | |
Number of I/O | 226 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥957.70000 | ¥957.70 |
10 | ¥908.28200 | ¥9,082.82 |
25 | ¥883.56560 | ¥22,089.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥764.70072 | ¥191,175.18 |