TCA9535RGER | ||
---|---|---|
DigiKey Part Number | 296-44208-2-ND - Tape & Reel (TR) 296-44208-1-ND - Cut Tape (CT) 296-44208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCA9535RGER | |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA9535RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.11000 | ¥12.11 |
10 | ¥10.87800 | ¥108.78 |
25 | ¥10.26320 | ¥256.58 |
100 | ¥8.74450 | ¥874.45 |
250 | ¥8.21112 | ¥2,052.78 |
500 | ¥7.18482 | ¥3,592.41 |
1,000 | ¥5.95308 | ¥5,953.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.54252 | ¥16,627.56 |
6,000 | ¥5.33724 | ¥32,023.44 |
15,000 | ¥5.13196 | ¥76,979.40 |