MP20048DJ-LF-Z | ||
---|---|---|
DigiKey Part Number | 1589-MP20048DJ-LF-ZTR-ND - Tape & Reel (TR) 1589-MP20048DJ-LF-ZCT-ND - Cut Tape (CT) 1589-MP20048DJ-LF-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP20048DJ-LF-Z | |
Description | IC REG LIN POS ADJ 250MA TSOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.234V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.0625V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
PSRR | 48db ~ 23dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.74960 | ¥243.74 |
100 | ¥8.00990 | ¥800.99 |
250 | ¥7.48724 | ¥1,871.81 |
500 | ¥6.61656 | ¥3,308.28 |
1,000 | ¥5.22361 | ¥5,223.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87537 | ¥14,626.11 |
6,000 | ¥4.63161 | ¥27,789.66 |
15,000 | ¥4.45748 | ¥66,862.20 |