
STM32WB55RGV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB55RGV6TR-ND - Tape & Reel (TR) 497-STM32WB55RGV6TRCT-ND - Cut Tape (CT) 497-STM32WB55RGV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB55RGV6TR |
Description | IC RF TXRX+MCU 802.15.4 68VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WB55RGV6TR Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 1MB Flash, 256kB SRAM |
Series | Serial Interfaces ADC, I2C, SPI, UART, USART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 49 |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.5mA ~ 7.9mA |
Type TxRx + MCU | Current - Transmitting 5.2mA ~ 12.7mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 68-VFQFN Exposed Pad |
Frequency | Supplier Device Package 68-VFQFPN (8x8) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.48000 | ¥68.48 |
| 10 | ¥53.00200 | ¥530.02 |
| 25 | ¥49.13720 | ¥1,228.43 |
| 100 | ¥44.88790 | ¥4,488.79 |
| 250 | ¥43.37612 | ¥10,844.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.57799 | ¥98,944.98 |






