
TAS5727PHP | |
|---|---|
DigiKey Part Number | 296-32736-ND |
Manufacturer | |
Manufacturer Product Number | TAS5727PHP |
Description | IC AMP CLSS D STER 41.5W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5727PHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 41.5W x 2 @ 4Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥41.74552 | ¥10,436.38 |

