
TAA3040EVM-PDK | |
|---|---|
DigiKey Part Number | 296-TAA3040EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | TAA3040EVM-PDK |
Description | TAA3040 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAA3040 - ADC Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | ADC | |
Embedded | No | |
Utilized IC / Part | TAA3040 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,145.04000 | ¥2,145.04 |


