SN75240PW | ||
---|---|---|
DigiKey Part Number | 296-26650-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN75240PW | |
Description | TVS DEVICE MIXED 7V 8TSSOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SN75240PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥11.18700 | ¥111.87 |
150 | ¥8.90273 | ¥1,335.41 |
600 | ¥7.53283 | ¥4,519.70 |
1,050 | ¥6.39152 | ¥6,711.10 |
2,100 | ¥6.07199 | ¥12,751.18 |
5,100 | ¥5.84370 | ¥29,802.87 |
10,050 | ¥5.65024 | ¥56,784.91 |