Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65240PWR

DigiKey Part Number
296-9696-2-ND - Tape & Reel (TR)
296-9696-1-ND - Cut Tape (CT)
296-9696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65240PWR
Description
TVS DEVICE MIXED 7V 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7V Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65240PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Texas Instruments
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Clamping
7V
Supplier Device Package
8-TSSOP
Technology
Mixed Technology
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54
10¥17.86300¥178.63
100¥12.36610¥1,236.61
500¥10.01464¥5,007.32
1,000¥9.61635¥9,616.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.33634¥18,672.68
4,000¥8.75859¥35,034.36
6,000¥8.50520¥51,031.20
Manufacturers Standard Package