
TUSB2046BVF | |
|---|---|
DigiKey Part Number | 296-11088-ND |
Manufacturer | |
Manufacturer Product Number | TUSB2046BVF |
Description | IC HUB CONTROLLER USB 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BVF Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 40mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-LQFP |
Protocol USB | Supplier Device Package 32-LQFP (7x7) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥28.78800 | ¥287.88 |
| 25 | ¥26.50040 | ¥662.51 |
| 100 | ¥23.98630 | ¥2,398.63 |
| 250 | ¥22.78748 | ¥5,696.87 |
| 500 | ¥22.06484 | ¥11,032.42 |
| 1,000 | ¥21.47007 | ¥21,470.07 |
| 2,500 | ¥20.84204 | ¥52,105.10 |











