SN75176BPSR | |
---|---|
DigiKey Part Number | 296-27995-2-ND - Tape & Reel (TR) 296-27995-1-ND - Cut Tape (CT) 296-27995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75176BPSR |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75176BPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.13000 | ¥101.30 |
25 | ¥9.61160 | ¥240.29 |
100 | ¥7.89490 | ¥789.49 |
250 | ¥7.38020 | ¥1,845.05 |
500 | ¥6.52200 | ¥3,261.00 |
1,000 | ¥5.14898 | ¥5,148.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.80571 | ¥9,611.42 |
6,000 | ¥4.56544 | ¥27,392.64 |
10,000 | ¥4.39380 | ¥43,938.00 |