SN75161BDWR | ||
---|---|---|
DigiKey Part Number | 296-14951-2-ND - Tape & Reel (TR) 296-14951-1-ND - Cut Tape (CT) 296-14951-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN75161BDWR | |
Description | IC TRANSCEIVER HALF 8/8 20SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN75161BDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.09379 | ¥22,187.58 |
6,000 | ¥10.67672 | ¥64,060.32 |