A6FR-6104 | ||
---|---|---|
DigiKey Part Number | Z8816-ND | |
Manufacturer | ||
Manufacturer Product Number | A6FR-6104 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6FR-6104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.402" (10.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.661" (16.80mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.95000 | ¥11.95 |
10 | ¥11.48700 | ¥114.87 |
27 | ¥10.79778 | ¥291.54 |
108 | ¥9.32602 | ¥1,007.21 |
270 | ¥8.49900 | ¥2,294.73 |
513 | ¥7.90195 | ¥4,053.70 |
1,026 | ¥7.35061 | ¥7,541.73 |
2,511 | ¥6.66149 | ¥16,727.00 |
5,022 | ¥6.20207 | ¥31,146.80 |