Similar
Similar

SN74LVTH240DBR | |
|---|---|
DigiKey Part Number | 296-8706-2-ND - Tape & Reel (TR) 296-8706-1-ND - Cut Tape (CT) 296-8706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH240DBR |
Description | IC BUFFER INVERTING 3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH240DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.48337 | ¥8,966.74 |
| 4,000 | ¥4.37010 | ¥17,480.40 |
| 6,000 | ¥4.31339 | ¥25,880.34 |
| 10,000 | ¥4.25056 | ¥42,505.60 |
| 14,000 | ¥4.21382 | ¥58,993.48 |



