SN74LVC2G07YZPR | |
---|---|
DigiKey Part Number | 296-23277-2-ND - Tape & Reel (TR) 296-23277-1-ND - Cut Tape (CT) 296-23277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07YZPR |
Description | IC BUF NON-INVERT 5.5V 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.99200 | ¥159.92 |
25 | ¥15.09200 | ¥377.30 |
100 | ¥12.85670 | ¥1,285.67 |
250 | ¥12.07232 | ¥3,018.08 |
500 | ¥10.56330 | ¥5,281.65 |
1,000 | ¥8.75248 | ¥8,752.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.14882 | ¥24,446.46 |
6,000 | ¥7.84701 | ¥47,082.06 |