
SN74LVC1G06YZVR | |
|---|---|
DigiKey Part Number | 296-21056-2-ND - Tape & Reel (TR) 296-21056-1-ND - Cut Tape (CT) 296-21056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06YZVR |
Description | IC INVERTER 1CH 1-INP 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06YZVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 4-DSBGA (0.88x0.88) |
Features Open Drain | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.00100 | ¥20.01 |
| 25 | ¥1.77640 | ¥44.41 |
| 100 | ¥1.53330 | ¥153.33 |
| 250 | ¥1.41680 | ¥354.20 |
| 500 | ¥1.34636 | ¥673.18 |
| 1,000 | ¥1.28838 | ¥1,288.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21682 | ¥3,650.46 |
| 6,000 | ¥1.18180 | ¥7,090.80 |
| 9,000 | ¥1.16426 | ¥10,478.34 |
| 15,000 | ¥1.14482 | ¥17,172.30 |
| 21,000 | ¥1.13346 | ¥23,802.66 |
| 30,000 | ¥1.12254 | ¥33,676.20 |


