
SN74LVC1G07YZVR | |
|---|---|
DigiKey Part Number | 296-21057-2-ND - Tape & Reel (TR) 296-21057-1-ND - Cut Tape (CT) 296-21057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07YZVR |
Description | IC BUFF 1.65V 4-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07YZVR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 4-DSBGA (0.88x0.88) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45240 | ¥36.31 |
| 100 | ¥1.24880 | ¥124.88 |
| 250 | ¥1.15052 | ¥287.63 |
| 500 | ¥1.09164 | ¥545.82 |
| 1,000 | ¥1.04309 | ¥1,043.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.98308 | ¥2,949.24 |
| 6,000 | ¥0.95372 | ¥5,722.32 |
| 9,000 | ¥0.93901 | ¥8,451.09 |
| 15,000 | ¥0.92273 | ¥13,840.95 |
| 21,000 | ¥0.91320 | ¥19,177.20 |
| 30,000 | ¥0.90404 | ¥27,121.20 |






