1 Circuit IC Switch 2:1 900mOhm 6-DSBGA (1.39x.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159AYZPR

DigiKey Part Number
296-18671-2-ND - Tape & Reel (TR)
296-18671-1-ND - Cut Tape (CT)
296-18671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159AYZPR
Description
IC SWITCH SPDTX1 900MOHM 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 6-DSBGA (1.39x.89)
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159AYZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
-20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-64dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
6-XFBGA, DSBGA
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
6-DSBGA (1.39x.89)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.30900¥43.09
25¥3.86720¥96.68
100¥3.38410¥338.41
250¥3.15384¥788.46
500¥3.01508¥1,507.54
1,000¥2.90078¥2,900.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.75956¥8,278.68
6,000¥2.69046¥16,142.76
9,000¥2.65586¥23,902.74
15,000¥2.61753¥39,262.95
21,000¥2.59513¥54,497.73
30,000¥2.57358¥77,207.40
Manufacturers Standard Package