
SN74LVC2G07DSFR | |
|---|---|
DigiKey Part Number | 296-30605-2-ND - Tape & Reel (TR) 296-30605-1-ND - Cut Tape (CT) 296-30605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DSFR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥2.73800 | ¥27.38 |
| 25 | ¥2.44320 | ¥61.08 |
| 100 | ¥2.11900 | ¥211.90 |
| 250 | ¥1.96452 | ¥491.13 |
| 500 | ¥1.87142 | ¥935.71 |
| 1,000 | ¥1.80299 | ¥1,802.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.50291 | ¥7,514.55 |
| 10,000 | ¥1.46594 | ¥14,659.40 |
| 15,000 | ¥1.44743 | ¥21,711.45 |
| 25,000 | ¥1.42691 | ¥35,672.75 |
| 35,000 | ¥1.41493 | ¥49,522.55 |
| 50,000 | ¥1.40340 | ¥70,170.00 |









