SN74LVC1GU04DBVT | ||
---|---|---|
DigiKey Part Number | 296-32313-2-ND - Tape & Reel (TR) 296-32313-1-ND - Cut Tape (CT) 296-32313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1GU04DBVT | |
Description | IC INVERTER 1CH 1-INP SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1GU04DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.26880 | ¥156.72 |
100 | ¥5.14890 | ¥514.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.81332 | ¥1,203.33 |
500 | ¥4.25342 | ¥2,126.71 |
1,250 | ¥3.35802 | ¥4,197.52 |
2,500 | ¥3.13416 | ¥7,835.40 |
6,250 | ¥2.97746 | ¥18,609.12 |
12,500 | ¥2.86552 | ¥35,819.00 |
25,000 | ¥2.77597 | ¥69,399.25 |