


MBRAF260T3G | |
|---|---|
DigiKey Part Number | MBRAF260T3GOSTR-ND - Tape & Reel (TR) MBRAF260T3GOSCT-ND - Cut Tape (CT) MBRAF260T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAF260T3G |
Description | DIODE SCHOTTKY 60V 2A SMA-FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA-FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA-FL |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.43300 | ¥54.33 |
| 100 | ¥3.53790 | ¥353.79 |
| 500 | ¥2.72398 | ¥1,361.99 |
| 1,000 | ¥2.46156 | ¥2,461.56 |
| 2,000 | ¥2.24072 | ¥4,481.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.85334 | ¥9,266.70 |
| 10,000 | ¥1.71650 | ¥17,165.00 |










