
RT8522-6-10M0 | |
|---|---|
DigiKey Part Number | 817-2273-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-6-10M0 |
Description | CMC 10MH 6A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 33mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 33mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 425V |
Series | Voltage Rating - AC 300V |
Packaging Tray | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.693" L x 1.260" W (43.00mm x 32.00mm) |
Number of Lines 2 | Height (Max) 1.732" (44.00mm) |
Inductance @ Frequency 10 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.71000 | ¥96.71 |
| 10 | ¥79.55800 | ¥795.58 |
| 25 | ¥73.60880 | ¥1,840.22 |
| 50 | ¥69.41240 | ¥3,470.62 |
| 100 | ¥65.45730 | ¥6,545.73 |
| 300 | ¥59.65797 | ¥17,897.39 |
| 500 | ¥57.30580 | ¥28,652.90 |










