
IDK10G65C5XTMA2 | |
|---|---|
DigiKey Part Number | 448-IDK10G65C5XTMA2TR-ND - Tape & Reel (TR) 448-IDK10G65C5XTMA2CT-ND - Cut Tape (CT) 448-IDK10G65C5XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK10G65C5XTMA2 |
Description | DIODE SIL CARB 650V 10A PGTO2632 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PG-TO263-2 |
Voltage - DC Reverse (Vr) (Max) 650 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 10 | ¥28.27500 | ¥282.75 |
| 100 | ¥19.91170 | ¥1,991.17 |
| 500 | ¥16.34184 | ¥8,170.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.19546 | ¥15,195.46 |
| 2,000 | ¥14.23196 | ¥28,463.92 |
| 3,000 | ¥13.74140 | ¥41,224.20 |
| 5,000 | ¥13.19036 | ¥65,951.80 |











