72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 68mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN8S-500

DigiKey Part Number
399-20552-ND
Manufacturer
Manufacturer Product Number
SN8S-500
Description
CMC 72UH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 68mOhm
Datasheet
 Datasheet
EDA/CAD Models
SN8S-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
68mOhm
Series
Operating Temperature
-25°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.630" Dia x 0.354" W (16.00mm x 9.00mm)
Filter Type
Power Line
Height (Max)
0.689" (17.50mm)
Number of Lines
2
Package / Case
Vertical, No Base, 2 PC Pin
Inductance @ Frequency
72 µH @ 100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥13.19100¥131.91
25¥12.20320¥305.08
50¥11.50520¥575.26
100¥10.84860¥1,084.86
300¥9.88293¥2,964.88
500¥9.46452¥4,732.26
1,000¥8.92539¥8,925.39
2,500¥8.26067¥20,651.67
Manufacturers Standard Package