20-101-1318 | ||
---|---|---|
DigiKey Part Number | 316-1190-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-1318 | |
Description | IC MOD RABBIT 6000 162.5MHZ | |
Customer Reference | ||
Detailed Description | MiniCore RCM6700 Embedded Module Rabbit 6000 162.5MHz 1.032MB 1MB | |
Datasheet | Datasheet | |
EDA/CAD Models | 20-101-1318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 6000 | |
Co-Processor | - | |
Speed | 162.5MHz | |
Flash Size | 1MB | |
RAM Size | 1.032MB | |
Connector Type | Edge Connector - 52 | |
Size / Dimension | 1.200" L x 2.000" W (30.00mm x 51.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.96000 | ¥489.96 |