
SN74LVC1G17MDBVREP | |
|---|---|
DigiKey Part Number | 296-21818-2-ND - Tape & Reel (TR) 296-21818-1-ND - Cut Tape (CT) 296-21818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17MDBVREP |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17MDBVREP Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G17MDBVREP | Texas Instruments | 591 | 296-21818-1-ND | ¥77.79000 | Parametric Equivalent |
| 74LVC1G17GV,125 | Nexperia USA Inc. | 58,213 | 1727-6070-1-ND | ¥3.26000 | Similar |
| 74LVC1G17W5-7 | Diodes Incorporated | 16,623 | 74LVC1G17W5-7CT-ND | ¥4.23000 | Similar |
| NL17SZ17DBVT1G | onsemi | 1,226 | 488-NL17SZ17DBVT1GCT-ND | ¥3.26000 | Parametric Equivalent |
| SN74LVC1G17DBVR-EV | EVVO | 1,347 | 5272-SN74LVC1G17DBVR-EVCT-ND | ¥3.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.76000 | ¥19.76 |
| 10 | ¥14.66200 | ¥146.62 |
| 25 | ¥13.39040 | ¥334.76 |
| 100 | ¥11.99030 | ¥1,199.03 |
| 250 | ¥11.34940 | ¥2,837.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.18011 | ¥30,540.33 |
| 6,000 | ¥9.97990 | ¥59,879.40 |









