
SN74LVC1G17DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G17DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G17DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G17DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DBVR-EV |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer EVVO | Output Type Push-Pull |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ17DBVT1G | onsemi | 1,226 | 488-NL17SZ17DBVT1GCT-ND | ¥0.83000 | Parametric Equivalent |
| SN74LVC1G17MDBVREP | Texas Instruments | 613 | 296-21818-1-ND | ¥19.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.53920 | ¥13.48 |
| 100 | ¥0.45320 | ¥45.32 |
| 250 | ¥0.41248 | ¥103.12 |
| 500 | ¥0.38786 | ¥193.93 |
| 1,000 | ¥0.36767 | ¥367.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34262 | ¥1,027.86 |
| 6,000 | ¥0.33038 | ¥1,982.28 |
| 9,000 | ¥0.32424 | ¥2,918.16 |
| 15,000 | ¥0.31744 | ¥4,761.60 |
| 21,000 | ¥0.31346 | ¥6,582.66 |
| 30,000 | ¥0.30964 | ¥9,289.20 |


