SN74LVC1G14DCKRE4 | ||
---|---|---|
DigiKey Part Number | 296-35946-2-ND - Tape & Reel (TR) 296-35946-1-ND - Cut Tape (CT) 296-35946-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G14DCKRE4 | |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G14DCKRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 2.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.14920 | ¥214.92 |
250 | ¥1.94760 | ¥486.90 |
500 | ¥1.61182 | ¥805.91 |