SN74LVC1G126DBVR | |
---|---|
DigiKey Part Number | 296-11605-2-ND - Tape & Reel (TR) 296-11605-1-ND - Cut Tape (CT) 296-11605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G126DBVR |
Description | IC BUF NON-INVERT 5.5V SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G126DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.22500 | ¥22.25 |
25 | ¥1.86520 | ¥46.63 |
100 | ¥1.18130 | ¥118.13 |
250 | ¥0.91224 | ¥228.06 |
500 | ¥0.77726 | ¥388.63 |
1,000 | ¥0.52860 | ¥528.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47674 | ¥1,430.22 |
6,000 | ¥0.41457 | ¥2,487.42 |
15,000 | ¥0.35239 | ¥5,285.85 |
30,000 | ¥0.33166 | ¥9,949.80 |
75,000 | ¥0.31093 | ¥23,319.75 |
150,000 | ¥0.26947 | ¥40,420.50 |