
TPS5410MDREP | |
|---|---|
DigiKey Part Number | 296-25179-2-ND - Tape & Reel (TR) 296-25179-1-ND - Cut Tape (CT) 296-25179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5410MDREP |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5410MDREP Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 31.32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.32000 | ¥121.32 |
| 10 | ¥95.74200 | ¥957.42 |
| 25 | ¥89.35560 | ¥2,233.89 |
| 100 | ¥82.33860 | ¥8,233.86 |
| 250 | ¥82.32088 | ¥20,580.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥73.56757 | ¥183,918.93 |











