Direct

SN74LVC1G07DRLR | |
|---|---|
DigiKey Part Number | 296-18010-2-ND - Tape & Reel (TR) 296-18010-1-ND - Cut Tape (CT) 296-18010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRLR |
Description | IC BUFF 1.65V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRLR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package SOT-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ07XV5T2G | onsemi | 0 | NL17SZ07XV5T2GOSCT-ND | ¥0.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.23200 | ¥12.32 |
| 25 | ¥1.08840 | ¥27.21 |
| 100 | ¥0.93040 | ¥93.04 |
| 250 | ¥0.85412 | ¥213.53 |
| 500 | ¥0.80830 | ¥404.15 |
| 1,000 | ¥0.77068 | ¥770.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.71405 | ¥2,856.20 |
| 8,000 | ¥0.69303 | ¥5,544.24 |
| 12,000 | ¥0.68249 | ¥8,189.88 |
| 20,000 | ¥0.67082 | ¥13,416.40 |
| 28,000 | ¥0.66400 | ¥18,592.00 |
| 40,000 | ¥0.65744 | ¥26,297.60 |








