
SN74LVC1G06DRLR | |
|---|---|
DigiKey Part Number | 296-18009-2-ND - Tape & Reel (TR) 296-18009-1-ND - Cut Tape (CT) 296-18009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DRLR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-5 |
Features Open Drain | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G06Z-7 | Diodes Incorporated | 3,985 | 74LVC1G06Z-7DICT-ND | ¥1.49000 | Direct |
| NL17SZ06XV5T2G | onsemi | 0 | NL17SZ06XV5T2GOSTR-ND | ¥0.28527 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.13800 | ¥28.45 |
| 100 | ¥0.97420 | ¥97.42 |
| 250 | ¥0.89480 | ¥223.70 |
| 500 | ¥0.84718 | ¥423.59 |
| 1,000 | ¥0.80798 | ¥807.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.74912 | ¥2,996.48 |
| 8,000 | ¥0.72723 | ¥5,817.84 |
| 12,000 | ¥0.71628 | ¥8,595.36 |
| 20,000 | ¥0.70414 | ¥14,082.80 |
| 28,000 | ¥0.69704 | ¥19,517.12 |
| 40,000 | ¥0.69021 | ¥27,608.40 |


