
74LVC1G06Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G06Z-7DITR-ND - Tape & Reel (TR) 74LVC1G06Z-7DICT-ND - Cut Tape (CT) 74LVC1G06Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06Z-7 |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-553 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-553 |
Features Open Drain | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ06XV5T2G | onsemi | 0 | NL17SZ06XV5T2GOSTR-ND | ¥0.28527 | Direct |
| SN74LVC1G06DRLR | Texas Instruments | 4,927 | 296-18009-1-ND | ¥1.90000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.87000 | ¥21.75 |
| 100 | ¥0.73850 | ¥73.85 |
| 250 | ¥0.67648 | ¥169.12 |
| 500 | ¥0.63878 | ¥319.39 |
| 1,000 | ¥0.60793 | ¥607.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.56149 | ¥2,245.96 |
| 8,000 | ¥0.54425 | ¥4,354.00 |
| 12,000 | ¥0.53561 | ¥6,427.32 |
| 20,000 | ¥0.52605 | ¥10,521.00 |
| 28,000 | ¥0.52046 | ¥14,572.88 |
| 40,000 | ¥0.51508 | ¥20,603.20 |

