
SN74LVC14ADRG4 | |
|---|---|
DigiKey Part Number | 296-49911-2-ND - Tape & Reel (TR) 296-49911-1-ND - Cut Tape (CT) 296-49911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.51162 | ¥3,779.05 |
| 5,000 | ¥1.46756 | ¥7,337.80 |
| 7,500 | ¥1.44551 | ¥10,841.33 |
| 12,500 | ¥1.42107 | ¥17,763.38 |
| 17,500 | ¥1.40678 | ¥24,618.65 |
| 25,000 | ¥1.39303 | ¥34,825.75 |
| 62,500 | ¥1.36346 | ¥85,216.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.51000 | ¥3.51 |
| 10 | ¥2.43800 | ¥24.38 |
| 25 | ¥2.16960 | ¥54.24 |
| 100 | ¥1.87780 | ¥187.78 |
| 250 | ¥1.73796 | ¥434.49 |
| 500 | ¥1.65396 | ¥826.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.51000 | ¥3.51 |
| 10 | ¥2.43800 | ¥24.38 |
| 25 | ¥2.16960 | ¥54.24 |
| 100 | ¥1.87780 | ¥187.78 |
| 250 | ¥1.73796 | ¥434.49 |
| 500 | ¥1.65396 | ¥826.98 |
| 1,000 | ¥1.58467 | ¥1,584.67 |

