Similar

SN74LVC126ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC126ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC126ABQARCT-ND - Cut Tape (CT) 296-SN74LVC126ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ABQAR |
Description | IC BUFF NON-INVERT 3.6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.06000 | ¥4.06 |
| 10 | ¥2.80800 | ¥28.08 |
| 25 | ¥2.50080 | ¥62.52 |
| 100 | ¥2.16750 | ¥216.75 |
| 250 | ¥2.00772 | ¥501.93 |
| 500 | ¥1.91168 | ¥955.84 |
| 1,000 | ¥1.83688 | ¥1,836.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.73487 | ¥5,204.61 |
| 6,000 | ¥1.68703 | ¥10,122.18 |
| 9,000 | ¥1.66308 | ¥14,967.72 |
| 15,000 | ¥1.63653 | ¥24,547.95 |
| 21,000 | ¥1.62102 | ¥34,041.42 |
| 30,000 | ¥1.60610 | ¥48,183.00 |








