
SN74LVC125APWRG3 | |
|---|---|
DigiKey Part Number | 296-27877-2-ND - Tape & Reel (TR) 296-27877-1-ND - Cut Tape (CT) 296-27877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125APWRG3 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.39000 | ¥5.39 |
| 10 | ¥3.84100 | ¥38.41 |
| 25 | ¥3.44240 | ¥86.06 |
| 100 | ¥3.00530 | ¥300.53 |
| 250 | ¥2.79704 | ¥699.26 |
| 500 | ¥2.67146 | ¥1,335.73 |
| 1,000 | ¥2.61774 | ¥2,617.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.48292 | ¥4,965.84 |
| 4,000 | ¥2.41288 | ¥9,651.52 |
| 6,000 | ¥2.37780 | ¥14,266.80 |
| 10,000 | ¥2.33893 | ¥23,389.30 |
| 14,000 | ¥2.31621 | ¥32,426.94 |
| 20,000 | ¥2.29437 | ¥45,887.40 |

