
SN74LVC00ADR | |
|---|---|
DigiKey Part Number | 296-1694-2-ND - Tape & Reel (TR) 296-1694-1-ND - Cut Tape (CT) 296-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00ADR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV00AS14-13 | Diodes Incorporated | 1,780 | 74LV00AS14-13DICT-ND | ¥2.73000 | Direct |
| 74LVC00AS14-13 | Diodes Incorporated | 1,846 | 31-74LVC00AS14-13CT-ND | ¥2.73000 | Direct |
| MC74LCX00DG | onsemi | 701 | MC74LCX00DGOS-ND | ¥2.41782 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.16000 | ¥54.00 |
| 100 | ¥1.87060 | ¥187.06 |
| 250 | ¥1.73268 | ¥433.17 |
| 500 | ¥1.64916 | ¥824.58 |
| 1,000 | ¥1.58159 | ¥1,581.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.50794 | ¥3,769.85 |
| 5,000 | ¥1.46424 | ¥7,321.20 |
| 7,500 | ¥1.44234 | ¥10,817.55 |
| 12,500 | ¥1.41811 | ¥17,726.38 |
| 17,500 | ¥1.40393 | ¥24,568.77 |
| 25,000 | ¥1.39030 | ¥34,757.50 |








